| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC28DTBH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 56 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC28DTBH |
ABC28DTBH
| Heilind Number: | SULABC28DTBH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC28DTBH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC28DTBH, a high-performance female connector designed for board-to-board PCB applications. Featuring two rows with a pitch of 2.54mm, this connector offers 56 gold-plated contacts made of beryllium copper, ensuring excellent conductivity and durability. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees reliable power transmission. The right-angle orientation and clearance hole mount type provide versatile installation options. Operating in a wide temperature range from -65 to 150°C, the ABC28DTBH is suitable for demanding environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust in this connector for secure and efficient connections in your projects.

