ABC28DTBI-S189

Heilind Number:SULABC28DTBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DTBI-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DTBI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULABC28DTBI-S189

Detailed Description

The ABC28DTBI-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a contact rating of 3A at 700VAC, it offers robust power transmission capabilities. The female connector has two rows and a threaded mount type for secure installation. Using a thru-hole termination method with gold-plated Beryllium Copper contacts, it guarantees low contact resistance and excellent signal integrity. With a pitch of 2.54mm, it is suitable for high-density PCB layouts. The loop bellow contact type and right-angle orientation further enhance its versatility. This connector has 56 positions and a tail length of 4.57mm for easy soldering. Operating within a wide temperature range of -65 to 150°C, it is reliable in extreme conditions. The matte tin termination plating ensures durability and longevity. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet sturdy solution for your connectivity needs. Perfect for aerospace, defense, and industrial applications, the ABC28DTBI-S189 is a top choice for reliable board-to-board connections.