ABC28DTBI

Heilind Number:SULABC28DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DTBI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DTBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULABC28DTBI

Detailed Description

The ABC28DTBI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. The gold-plated Beryllium Copper contacts provide excellent conductivity and durability. Its threaded, right-angle mount type and through-hole termination method offer secure and stable installation on PCBs. With 56 positions and a pitch of 2.54mm, it allows for high-density connections. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. The ABC28DTBI is a top choice for engineers seeking reliable and high-performance interconnect solutions.