ABC28DTBN-S189

Heilind Number:SULABC28DTBN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DTBN-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DTBN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULABC28DTBN-S189

Detailed Description

Introducing the ABC28DTBN-S189, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures reliable power and signal transmission. Featuring a 2.54mm pitch and 56 positions spread across 2 rows, it offers ample connectivity options. The female gender and right-angle orientation make it versatile for various PCB layouts. Gold contact plating and a voltage rating of 700 VAC guarantee excellent conductivity and safety. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. The termination method of thru-hole soldering with matte tin plating ensures secure and durable connections. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. Ideal for aerospace, defense, and industrial electronics, this connector, with its ABC28DTBNS189 acronym, is a must-have for high-reliability applications.