ABC28DTBN

Heilind Number:SULABC28DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DTBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DTBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULABC28DTBN

Detailed Description

Experience unparalleled connectivity with our ABC28DTBN PCB connector, meticulously crafted for high-performance applications. This female connector, featuring two rows and a loop bellow contact type, ensures secure and reliable connections. Constructed with PPS and Beryllium Copper, it guarantees durability while maintaining optimal conductivity. Gold-plated contacts further enhance signal transmission efficiency. With a pitch of 2.54mm and a maximum voltage rating of 700VAC, this connector is suitable for demanding environments. Its right-angle orientation and no mounting requirement offer versatility in installation. Operating flawlessly in temperatures ranging from -65 to 150°C, it's a perfect choice for rugged industrial settings. Boasting 56 positions and a tail length of 4.57mm, this connector provides ample connectivity options. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, ensures space efficiency on the PCB. Terminated with matte tin plating, it meets industry standards for reliability. Ideal for board-to-board and card edge connections, the ABC28DTBN is a must-have component for your electronic projects.