| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC28DTKD-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULABC28DTKD-S288 |
ABC28DTKD-S288
| Heilind Number: | SULABC28DTKD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC28DTKD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC28DTKD-S288, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction of PPS and Beryllium Copper, this female connector ensures reliable connectivity in even the harshest environments. With a 2.54mm pitch and 56 positions across 2 rows, it offers ample versatility for various board-to-board configurations. The gold-plated Beryllium Copper contacts guarantee optimal signal transmission, while the Matte Tin termination plating ensures durability. Operating flawlessly at temperatures ranging from -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of industries. Its unique Loop Bellow contact type and Straddle orientation further enhance its performance, making it a top choice for professionals in need of high-quality connectivity solutions.

