ABC28DTKD-S328

Heilind Number:SULABC28DTKD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DTKD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DTKD-S328
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULABC28DTKD-S328

Detailed Description

Introducing the ABC28DTKD-S328, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PPS and featuring contact pins made of beryllium copper with gold plating, this connector ensures reliable conductivity even in harsh environments. With a rated amperage of 3A and a maximum voltage of 700VAC, it guarantees safe and efficient power transmission. Its 2 rows of 56 female contacts, using the loop bellow contact type, offer ample connectivity options. The straight orientation and thru-hole termination method with a clearance hole mount make for easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in aerospace, defense, and industrial applications where reliability is paramount. With a compact design, measuring just 9.4mm in width and 15.49mm in height, the ABC28DTKD-S328 is the perfect solution for your high-reliability connectivity needs.