ABC28DTKD

Heilind Number:SULABC28DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DTKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULABC28DTKD

Detailed Description

Introducing SKU ABC28DTKD, a high-quality board-to-board PCB connector designed for precision and reliability. Featuring PPS and Beryllium Copper construction, this connector ensures optimal performance in demanding environments. With a 2.54mm pitch and 56 positions across two rows, it offers versatile connectivity options. The female gender and straight orientation make it easy to integrate into your PCB layout. Gold-plated contact surfaces guarantee excellent conductivity, while the loop bellow contact type provides secure mating. Operating at temperatures ranging from -65 to 150°C and rated for 700VAC, this connector is suitable for a wide range of applications. Its clearance hole mount type and thru-hole termination method ensure easy and secure installation. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. The matte tin termination plating adds durability. Trust in the ABC28DTKD for robust and dependable board-to-board connections in your electronic designs.