ABC28DTKI

Heilind Number:SULABC28DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DTKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DTKI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC28DTKI

Detailed Description

The ABC28DTKI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliable connectivity and durability in extreme environments. With a 2.54mm pitch and 56 positions across 2 rows, it offers ample connectivity options. The female connector, with a threaded mount type and thru-hole termination method, guarantees secure and stable installation. Contact materials of Beryllium Copper with gold plating ensure excellent conductivity. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700 VAC, it's suitable for a wide range of industrial applications. The connector's straight orientation and loop bellow contact type further enhance its versatility. With a tail length of 4.83mm and a low profile design with a height of 15.49mm, it's space-efficient without compromising on performance. The matte tin termination plating ensures compatibility with various PCBs. Overall, the ABC28DTKI is a top-of-the-line solution for robust and efficient board-to-board connections.