ABC28DTKN

Heilind Number:SULABC28DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DTKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DTKN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC28DTKN

Detailed Description

Introducing the ABC28DTKN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this female connector offers reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. With two rows of 56 gold-plated contact points, it ensures secure signal transmission. The contact type, Loop Bellow, and termination method of Thru Hole guarantee stable and lasting connections. Operating efficiently in a wide temperature range from -65 to 150°C, it meets the needs of diverse environments. This straight orientation connector with a compact design, measuring 15.49mm in height and 9.4mm in width, is suitable for space-constrained layouts. Its matte tin termination plating enhances solderability. Ideal for use in hi-rel industries, the ABC28DTKN is the perfect choice for your connectivity needs.