ABC28DTKS

Heilind Number:SULABC28DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DTKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DTKS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC28DTKS

Detailed Description

The ABC28DTKS is a precision-engineered female board-to-board PCB connector designed for high-reliability applications. Featuring two rows of 56 gold-plated contact loops made of beryllium copper, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm, it offers precise alignment on the PCB. The straight orientation and side hole mount type make installation easy and efficient. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 700VAC, it guarantees reliable performance in harsh environments. The matte tin termination plating enhances solderability. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Suitable for use in aerospace, defense, and industrial applications, the ABC28DTKS is the perfect choice for demanding connectivity needs.