| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC28DTMD-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 56 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC28DTMD-S189 |
ABC28DTMD-S189
| Heilind Number: | SULABC28DTMD-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC28DTMD-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC28DTMD-S189, a high-performance PCB connector featuring a durable construction of PPS and Beryllium Copper. With a compact design and right-angle orientation, this connector is ideal for space-saving applications. Boasting a contact material of Beryllium Copper with gold plating, it ensures reliable conductivity. Its two rows and 56 positions, along with a pitch of 2.54mm, offer ample connectivity options. The clearance hole mount and thru-hole termination method provide easy installation. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, it guarantees robust performance in diverse environments. Perfect for demanding board-to-board or card edge connections, the ABC28DTMD-S189 is a top choice for reliable and efficient connectivity solutions.

