ABC28DTMD

Heilind Number:SULABC28DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DTMD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC28DTMD

Detailed Description

Introducing the ABC28DTMD, a high-performance 2-row female connector designed for demanding PCB applications. Crafted from PPS and Beryllium Copper, this connector ensures robust connectivity with a contact rating of 3A and 700VAC, making it suitable for power and signal transmission. Featuring gold-plated contacts and a loop bellow design, it guarantees reliable conductivity with minimal signal loss. With a right-angle orientation and clearance hole mount type, it offers versatile installation options. The connector's -65 to 150°C operating temperature range, along with its matte tin termination plating, ensures durability in harsh environments. Measuring .61 inches in height and 9.4mm in width, it provides a compact yet sturdy solution for board-to-board and card edge connections. Trust in the ABC28DTMD for high-performance connectivity in your electronic designs.