ABC28DTMH

Heilind Number:SULABC28DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DTMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULABC28DTMH

Detailed Description

Introducing the ABC28DTMH, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures durability and reliability. With a current rating of 3A and a voltage capacity of 700VAC, it meets the most stringent power requirements. The female gender and right-angle orientation, combined with a 2-row, 56-position layout, offer versatility in connectivity options. Gold-plated contact surfaces guarantee excellent signal transmission, while the loop bellow design enhances connection stability. Suitable for through-hole mounting with a clearance hole, it's easy to install. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for industrial and high-reliability applications. Trust the ABC28DTMH for seamless PCB connections in your projects.