ABC28DTMI

Heilind Number:SULABC28DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DTMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DTMI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC28DTMI

Detailed Description

Introducing SKU ABC28DTMI, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a durable construction of PPS and Beryllium Copper, ensuring reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The female gender design with two rows and a threaded mount type offers secure and stable installation. Using a thru-hole termination method and gold contact plating, it promises optimal signal integrity. The loop bellow contact type and right-angle orientation further enhance its functionality. With 56 positions and a tail length of 6.35mm, it accommodates multiple connections. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Terminated with matte tin plating, it ensures long-term durability. This connector, categorized under hi-rel products, is the perfect choice for aerospace, defense, and other mission-critical applications. Upgrade your connectivity solutions with the ABC28DTMI.