ABC28DTMS-S189

Heilind Number:SULABC28DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DTMS-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DTMS-S189
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC28DTMS-S189

Detailed Description

Introducing the ABC28DTMSS189, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm, this connector features two rows of 56 gold-plated contacts made from beryllium copper, ensuring reliable conductivity and durability. Its right-angle orientation and side hole mount type offer versatile installation options, while the loop bellow contact type guarantees secure connections. Operating at temperatures ranging from -65 to 150°C and with a maximum voltage of 700 VAC, this connector is suitable for a wide range of environments. Its compact size, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained designs. The matte tin termination plating ensures optimal soldering performance. Perfect for demanding applications in industries such as aerospace, telecommunications, and medical devices, the ABC28DTMSS189 sets the standard for high-reliability connectivity.