ABC28DTMS

Heilind Number:SULABC28DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DTMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DTMS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC28DTMS

Detailed Description

Experience seamless connectivity with our ABC28DTMS Board to Board PCB Connector, meticulously crafted for high-performance applications. Designed with PPS and Beryllium Copper materials, this connector ensures robust durability and efficient power transmission, with a current rating of 3A and a voltage capacity of 700VAC. Featuring a female gender and two rows for enhanced versatility, it offers 56 gold-plated contact positions with a loop bellow design, guaranteeing reliable signal integrity. The right-angle orientation and side-hole mount type make installation a breeze, while the Thru-Hole termination method and matte tin plating provide secure and long-lasting connections. With an operating temperature range from -65 to 150°C, this connector is suitable for even the most demanding environments. Compact yet powerful, it boasts a connector height of 15.49mm and a width of 9.4mm, perfect for space-constrained applications. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the ABC28DTMS is the ultimate choice for seamless board-to-board connectivity.