ABC28DTMT-S189

Heilind Number:SULABC28DTMT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DTMT-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DTMT-S189
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC28DTMT-S189

Detailed Description

Introducing the ABC28DTMT-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable power transmission with a low amperage of 3A and a high voltage rating of 700VAC. Its female gender and right-angle orientation make it suitable for diverse electronic setups. With two rows and 56 positions, it offers ample connectivity options. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and durability. Operating flawlessly even in extreme temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh environments. Its threaded mount type and thru-hole termination method ensure secure and stable installation. With a pitch of 2.54mm and a compact connector height of 15.49mm, it is perfect for space-constrained applications. Trust the ABC28DTMT-S189 for efficient and robust board-to-board connections in your electronic designs.