ABC28DTMT

Heilind Number:SULABC28DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC28DTMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC28DTMT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC28DTMT

Detailed Description

The ABC28DTMT is a high-performance female board-to-board PCB connector designed for demanding applications where reliability is paramount. Featuring PPS and Beryllium Copper construction, it ensures robust connectivity even in harsh environments. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for a wide range of electronic systems. The Loop Bellow contact type and gold contact plating guarantee low contact resistance and signal integrity. Its right-angle orientation and threaded mount type offer secure and space-saving installation. With 56 positions and a tail length of 6.35mm, it provides ample connectivity options. Operating smoothly in temperatures ranging from -65 to 150°C, it is ideal for both standard and extreme operating conditions. The Matte Tin termination plating enhances solderability and durability. Whether used in aerospace, defense, or industrial applications, the ABC28DTMT ensures efficient and reliable board-to-board connections.