ABC30DCKD

Heilind Number:SULABC30DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULABC30DCKD

Detailed Description

The ABC30DCKD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability in extreme operating conditions, with an impressive voltage rating of 700 VAC. This female connector, with two rows of 60 gold-plated contacts, offers a secure and stable connection. The termination method of clearance hole and thru-hole mounting make installation easy and efficient. Its loop bellow contact type guarantees low contact resistance and high signal integrity. With a compact size, measuring only 9.4mm in width and 15.49mm in height, it is ideal for space-constrained designs. The connector complies with stringent standards, with a wide operating temperature range of -65 to 150°C, ensuring performance even in harsh environments. Trust the ABC30DCKD for your critical connectivity needs.