ABC30DCKH

Heilind Number:SULABC30DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DCKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DCKH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC30DCKH

Detailed Description

Introducing the ABC30DCKH, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission even in the most critical environments. Featuring two rows of 60 female contacts made of durable Beryllium Copper with gold plating, it guarantees excellent conductivity and corrosion resistance. The through-hole termination method and clearance hole mount type offer easy and secure installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is ideal for industrial and aerospace use. Its straight orientation and loop bellow contact type provide efficient signal transmission. With a compact size of 9.4mm width and 15.49mm height, it saves space without compromising performance. Trust the ABC30DCKH for seamless connectivity in your mission-critical systems.