ABC30DCKI-S288

Heilind Number:SULABC30DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC30DCKI-S288

Detailed Description

Introducing the ABC30DCKI-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Crafted with PPS and Beryllium Copper materials, this connector ensures exceptional durability and conductivity. Featuring a dual-row, female gender design with a threaded mount type and card extender termination method, it offers secure and reliable installation. The contact material is Beryllium Copper with gold plating, guaranteeing optimal signal transmission. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets stringent industry standards. The contact type, loop bellow, along with straddle orientation and 60 positions, further enhance its versatility. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. Its compact size, with a height of .61in and width of 9.4mm, ensures easy integration onto PCBs. The termination plating of matte tin adds to its reliability. Classified under high-performance board-to-board PCB connectors, card edge connectors, and connectors, the ABC30DCKI-S288 is a top choice for professionals seeking quality and efficiency in their electronic projects.