ABC30DCKI

Heilind Number:SULABC30DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULABC30DCKI

Detailed Description

Introducing our high-performance Board To Board PCB Connector, ABC30DCKI. This female connector features PPS & Beryllium Copper construction, ensuring durability and efficient conductivity. With a current rating of 3A and voltage resistance up to 700VAC, it's perfect for demanding applications. The threaded mount type and thru-hole termination method guarantee secure installation. Gold-plated beryllium copper contacts offer excellent signal transmission. With 60 positions in two rows and a pitch of 2.54mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for diverse environments. Its straight orientation, loop bellow contact type, and 4.83mm tail length make it versatile for various PCB setups. Measuring 15.49mm in height and 9.4mm in width, it's compact yet robust. The matte tin termination plating ensures reliable performance over time. This connector is a key component in our lineup of high-quality and dependable connectivity solutions. Elevate your PCB designs with the ABC30DCKI.