ABC30DCKN-S288

Heilind Number:SULABC30DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DCKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULABC30DCKN-S288

Detailed Description

The ABC30DCKN-S288 connector features a robust construction with PPS and Beryllium Copper materials, ensuring durability in demanding environments. With a current rating of 3 A and voltage handling of 700 VAC, it provides reliable power transmission. This female connector has two rows of 60 positions, allowing for high-density connections. The termination method is via Card Extender, and the contact material is Gold-plated Beryllium Copper, ensuring excellent conductivity. With a pitch of 2.54 mm and operating temperature range of -65 to 150 °C, it is suitable for a wide range of applications. The connector's Loop Bellow contact type and Straddle orientation further enhance its performance. Its compact design, with a height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained PCB layouts. Termination plating with Matte Tin offers added protection against corrosion. Overall, the ABC30DCKN-S288 is a reliable solution for board-to-board and card edge connections in various electronic systems.