ABC30DCKN

Heilind Number:SULABC30DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULABC30DCKN

Detailed Description

Perfect for high-reliability applications, the ABC30DCKN female connector features a robust construction of PPS and Beryllium Copper, ensuring durability and efficient performance. With a contact plating of gold and termination plating of matte tin, this connector guarantees excellent conductivity and corrosion resistance. Its loop bellow contact type and straight orientation, combined with a pitch of 2.54mm, allow for secure and stable connections. Rated at 3A and 700VAC, it offers reliable power transmission. With 60 positions and two rows, it accommodates multiple connections. Operating in a wide temperature range from -65 to 150°C, it's suitable for diverse environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it's space-efficient for PCB applications. Tailored for board-to-board and card edge connectivity, this connector is a vital component for electronic systems requiring high performance and durability.