| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC30DCKS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC30DCKS |
ABC30DCKS
| Heilind Number: | SULABC30DCKS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC30DCKS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC30DCKS, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a 2.54mm pitch and 60 positions, it offers ample connectivity options. The gold-plated contacts and loop bellow design guarantee low contact resistance and high signal integrity. Suitable for use in aerospace, defense, and industrial systems, it can withstand temperatures ranging from -65 to 150°C. The side hole mount and thru-hole termination method make installation easy and secure. With a voltage rating of 700 VAC and an amperage of 3A, this connector meets the requirements of high-power applications. Trust the ABC30DCKS for efficient and durable board-to-board connections.

