ABC30DETH

Heilind Number:SULABC30DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DETH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DETH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC30DETH

Detailed Description

Introducing the ABC30DETH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The two rows of 60 cantilever contacts, made of gold-plated Beryllium Copper, guarantee excellent conductivity and durability. Its clearance hole mount type and thru-hole termination method make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, automotive, and industrial applications. With a compact design, measuring 10.95mm in height and 8.38mm in width, it saves valuable board space without compromising performance. Trust the ABC30DETH for your critical connectivity needs.