ABC30DEYN

Heilind Number:SULABC30DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DEYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DEYN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC30DEYN

Detailed Description

This PPS & Beryllium Copper Board-to-Board PCB Connector, with SKU ABC30DEYN, is designed for high-performance applications requiring a reliable and durable connection. Featuring a female gender with two rows of contacts, it offers a secure and efficient interface. The termination method is through-hole, ensuring easy and stable installation. Constructed with Beryllium Copper contacts plated in gold, it guarantees excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for demanding electrical environments. The cantilever contact type and straight orientation further enhance its functionality. With 60 positions and a tail length of 11.18mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it is highly versatile. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, allows for space-efficient PCB layouts. The termination plating in matte tin ensures compatibility with various soldering processes. This connector belongs to the category of hi-rel PCB connectors, making it ideal for aerospace, defense, and other mission-critical applications. Trust the ABC30DEYN for superior performance and durability in your electronic designs.