ABC30DKAI-S1191

Heilind Number:SULABC30DKAI-S1191
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DKAI-S1191
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DKAI-S1191
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULABC30DKAI-S1191

Detailed Description

Introducing the ABC30DKAI-S1191, a high-performance board-to-board connector designed for reliable and efficient electronic connections. Crafted with precision, this connector features PPS & Beryllium Copper construction, ensuring durability and optimal conductivity. With a current rating of 3A and voltage tolerance of 700VAC, it meets high-power demands with ease. Its female gender, two-row design, and threaded mount type offer secure and stable installation. The termination method of thru-hole soldering, contact material of Beryllium Copper with Gold plating, and pitch of 2.54mm guarantee excellent signal transmission. The Cantilever contact type and right-angle orientation facilitate convenient PCB mating. With 60 positions and a tail length of 2.54mm, it accommodates multiple connections efficiently. Operating in a wide temperature range from -65 to 150°C, it is suitable for diverse environments. The compact design, with a connector height of 13.97mm and width of 10.16mm, saves space without compromising performance. RoHS compliant and featuring matte tin termination plating, it ensures environmental sustainability. Ideal for a range of applications in industries such as aerospace, defense, and telecommunications, the ABC30DKAI-S1191 guarantees superior connectivity and longevity.