ABC30DKDI-S1243

Heilind Number:SULABC30DKDI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DKDI-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DKDI-S1243
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC30DKDI-S1243

Detailed Description

The ABC30DKDI-S1243 is a high-performance connector designed for reliable board-to-board PCB and card edge connections. Featuring PPS and Beryllium Copper construction, it ensures durability and efficient signal transmission. With a current rating of 3A and voltage capacity of 700 VAC, this connector is suitable for various applications. Its threaded mount type and through-hole termination method guarantee secure installation. Gold-plated contacts on a 2.54mm pitch provide excellent conductivity. With 60 positions in a two-row configuration, it offers ample connectivity. The cantilever contact type and straight orientation further enhance its versatility. Operating in a wide temperature range of -65 to 150°C, it is suitable for use in diverse environments. The connector's compact design, with a height of 15.49mm and width of 10.16mm, makes it space-efficient. Matte tin termination plating ensures long-term reliability. Ideal for demanding industrial and electronic applications, the ABC30DKDI-S1243 is a top choice for high-reliability connectivity solutions.