ABC30DKDN-S1243

Heilind Number:SULABC30DKDN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DKDN-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DKDN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULABC30DKDN-S1243

Detailed Description

The ABC30DKDN-S1243 is a high-performance female connector designed for demanding electronic applications. Featuring two rows of 60 cantilever contacts made of PPS and Beryllium Copper with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700 VAC. With a pitch of 2.54mm, it offers precise connectivity on PCBs. The straight orientation and no mounting requirement make it easy to integrate into designs. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for industrial and aerospace use. Its compact dimensions, with a height of 15.49mm and width of 10.16mm, allow for efficient PCB layout. Matte Tin termination plating guarantees durability and corrosion resistance. Trust the ABC30DKDN-S1243 for secure and efficient board-to-board and card edge connections in your electronic systems.