ABC30DKDS-S1243

Heilind Number:SULABC30DKDS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DKDS-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DKDS-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULABC30DKDS-S1243

Detailed Description

Our ABC30DKDS-S1243 connector offers exceptional performance with PPS & Beryllium Copper construction, ensuring reliability in even the most demanding environments. Featuring a 3A amperage and 700VAC voltage, it's ideal for high-power applications. This female connector, with two rows and a side hole mount type, guarantees secure and efficient connections on PCBs. The thru-hole termination method, along with gold contact plating on Beryllium Copper contacts, guarantees optimal signal transmission. With a pitch of 2.54mm, cantilever contact type, and straight orientation, it allows for easy integration. The 60 positions, 4.06mm tail length, and -65 to 150°C operating temperature range make it versatile for various setups. Matte Tin termination plating ensures durability. Perfect for board-to-board and card edge connections, this connector is a reliable choice for your projects.