ABC30DKMI-S1191

Heilind Number:SULABC30DKMI-S1191
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DKMI-S1191
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DKMI-S1191
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC30DKMI-S1191

Detailed Description

ABC30DKMI-S1191 is a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, it features PPS and Beryllium Copper construction, ensuring optimal conductivity and durability. The female connector with two rows and threaded mount type guarantees secure installations. With a contact rating of 3A at 700VAC, it meets stringent electrical requirements. Each of the 60 cantilever contacts is plated with gold for reliable signal transmission. The connector, with a pitch of 2.54mm, is ideal for compact designs. Its straight orientation and wire wrap termination method facilitate easy assembly. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Matte Tin termination plating enhances its longevity. The ABC30DKMI-S1191 is a top choice in hi-rel applications where performance and reliability are paramount.