ABC30DKMI-S1243

Heilind Number:SULABC30DKMI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DKMI-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DKMI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULABC30DKMI-S1243

Detailed Description

Introducing the ABC30DKMI-S1243, a high-performance female PCB connector designed for demanding applications. Engineered with precision, this connector features PPS and Beryllium Copper construction, ensuring optimal conductivity and durability. With a pitch of 2.54mm (.1in) and a cantilever contact type, it offers reliable and secure connections for up to 60 positions. The gold-plated contacts and matte tin termination guarantee excellent signal transmission and corrosion resistance. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, this connector is ideal for industrial and aerospace environments. Its threaded mount type and wire wrap termination method make installation a breeze. With a voltage rating of 700VAC and an amperage of 3A, it meets stringent performance standards. The compact design, measuring just .61in (15.49mm) in height and .4in (10.16mm) in width, ensures compatibility with various PCB layouts. Trust the ABC30DKMI-S1243 for efficient and durable board-to-board connections.