ABC30DKMN-S1243

Heilind Number:SULABC30DKMN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DKMN-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DKMN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULABC30DKMN-S1243

Detailed Description

Designed for high-reliability applications, the ABC30DKMN-S1243 connector features a robust construction of PPS and Beryllium Copper, ensuring exceptional durability under demanding conditions. With a 2.54mm pitch and 60 positions across 2 rows, it offers efficient connectivity on PCBs. The female connector, with a straight orientation and wire wrap termination method, guarantees secure and stable connections. Gold-plated Beryllium Copper contacts provide excellent conductivity, while the Matte Tin termination plating enhances solderability. Operating at a wide temperature range from -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for diverse industrial applications. Its compact design, with a connector height of 15.49mm and width of 10.16mm, allows for space-efficient PCB layouts. Trust in the ABC30DKMNS1243 for reliable board-to-board and card edge connections in your projects.