ABC30DKMS-S1191

Heilind Number:SULABC30DKMS-S1191
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DKMS-S1191
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DKMS-S1191
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULABC30DKMS-S1191

Detailed Description

Introducing the ABC30DKMS-S1191, a high-performance board-to-board PCB connector designed for critical applications. With PPS and Beryllium Copper construction, it offers exceptional durability and conductivity. Featuring a 2.54mm pitch and 60 positions spread across two rows, this connector ensures reliable connectivity in complex circuitry. The female gender, gold-plated Beryllium Copper contacts, and wire wrap termination method guarantee optimal signal transmission at up to 700VAC and 3A. Operating flawlessly in temperatures ranging from -65 to 150°C, it's ideal for demanding environments. The straight orientation and side-hole mount type allow for easy installation, while the 14.22mm tail length offers secure attachment to PCBs. With matte tin termination plating and a compact design (15.49mm height, 10.16mm width), this connector meets stringent industry standards for performance and reliability. Elevate your electronic connections with the ABC30DKMS-S1191.