ABC30DKMS-S1243

Heilind Number:SULABC30DKMS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DKMS-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DKMS-S1243
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC30DKMS-S1243

Detailed Description

Introducing the ABC30DKMS-S1243, a high-performance board-to-board PCB connector designed for precision applications. This female connector features two rows with a side hole mount type, offering secure and reliable connectivity. With a pitch of 2.54mm and operating voltage of 700VAC, it ensures efficient power transmission. The contact material is beryllium copper with gold plating, guaranteeing excellent conductivity and durability. Its cantilever contact type and straight orientation make it suitable for various electronic setups. With 60 positions and a tail length of 14.22mm, it accommodates multiple connections with ease. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for demanding environments. The matte tin termination plating enhances its longevity. Trust in the ABC30DKMS-S1243 for seamless and high-quality PCB connections in your electronic projects.