ABC30DKNN-S1243

Heilind Number:SULABC30DKNN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DKNN-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DKNN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULABC30DKNN-S1243

Detailed Description

The ABC30DKNN-S1243 Board-to-Board Connector is a durable and high-performance solution for connecting PCBs with precision. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable power transmission even in demanding environments. With a pitch of 2.54mm and 60 positions across 2 rows, it offers ample connectivity options. The contact material, Beryllium Copper with Gold plating, guarantees excellent conductivity and corrosion resistance. Its cantilever contact type and card extender termination method facilitate easy installation. Operating at a voltage of 700VAC and an extensive temperature range from -65 to 150°C, this connector is suitable for a wide range of applications. Its compact design, with dimensions of 13.97mm in height and 10.16mm in width, makes it ideal for space-constrained setups. Trust in the ABC30DKNN-S1243 for efficient and secure board-to-board connections in your electronic systems.