ABC30DKNS-S1243

Heilind Number:SULABC30DKNS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DKNS-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DKNS-S1243
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:60
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC30DKNS-S1243

Detailed Description

Introducing the ABC30DKNS-S1243, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PPS and Beryllium Copper construction, ensuring durability and reliable performance. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the cantilever contact type and side hole mount offer secure and efficient connectivity. With 60 positions and a pitch of 2.54mm (.1in), it allows for multiple connections in a compact space. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Its straddle orientation and card extender termination method make it easy to integrate into PCB assemblies. The matte tin termination plating ensures compatibility with various soldering processes. Whether used in aerospace, military, or industrial applications, the ABC30DKNS-S1243 delivers high reliability and performance.