ABC30DKRH-S1243

Heilind Number:SULABC30DKRH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DKRH-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DKRH-S1243
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:60
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC30DKRH-S1243

Detailed Description

Introducing our high-performance ABC30DKRH-S1243 PCB connector, designed for seamless board-to-board connectivity in demanding electronic applications. Crafted with precision using PPS and Beryllium Copper materials, this connector ensures unparalleled durability and reliability. Featuring a female gender with two rows and a clearance hole mount type, it offers easy installation and secure connection. The termination method of Card Extender guarantees efficient signal transmission. Boasting a contact material of Beryllium Copper with Gold plating, it ensures excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for high-power applications. Its cantilever contact type and straddle orientation further enhance performance. With 60 positions and a tail length of 5.97mm, it accommodates multiple connections with ease. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector is reliable in diverse environments. Its compact design with a connector height of 13.97mm and width of 10.16mm saves space while delivering optimal functionality. The termination plating of Matte Tin ensures long-term durability. Classified under hi-rel, the ABC30DKRH-S1243 is the perfect choice for mission-critical systems in aerospace, defense, and industrial applications. Trust in its superior quality and performance for your connectivity needs.