ABC30DKSH-S1191

Heilind Number:SULABC30DKSH-S1191
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DKSH-S1191
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DKSH-S1191
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC30DKSH-S1191

Detailed Description

This female board-to-board PCB connector, SKU ABC30DKSH-S1191, boasts impeccable performance with its PPS and Beryllium Copper construction. Engineered for precision, it features a 2-row layout and a clearance hole mount type for seamless integration. The 60 cantilever contacts, made of Beryllium Copper and plated with gold, ensure optimal conductivity and durability. With a pitch of 2.54mm, it offers reliable connectivity in high-voltage applications, rated for up to 700VAC. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector guarantees stability even in harsh environments. Its compact design, measuring just 15.49mm in height and 10.16mm in width, makes it ideal for space-constrained setups. Additionally, with matte tin termination plating, it meets industry standards for quality and reliability. Perfect for hi-rel environments, this connector is a must-have for demanding PCB interconnect solutions.