ABC30DKSH-S1243

Heilind Number:SULABC30DKSH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DKSH-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DKSH-S1243
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC30DKSH-S1243

Detailed Description

SKU ABC30DKSH-S1243 features a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. With a gender specification of female and two rows of contacts, this connector ensures secure attachment. Its clearance hole mount type and thru-hole termination method facilitate easy installation. Crafted from durable PPS and Beryllium Copper with gold plating, it guarantees excellent conductivity and longevity. Operating at a voltage of 700 VAC and an operating temperature range of -65 to 150°C, it is suitable for diverse applications. The cantilever contact type and straight orientation, along with 60 positions, offer versatile connectivity options. With a compact size, measuring .61 inches in height and .4 inches in width, it is space-efficient. The matte tin termination plating enhances durability. Ideal for use in industrial and commercial settings, this connector ensures high performance and reliability in electronic systems.