| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC30DKUH-S1243 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 60 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC30DKUH-S1243 |
ABC30DKUH-S1243
| Heilind Number: | SULABC30DKUH-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC30DKUH-S1243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing ABC30DKUH-S1243, a high-performance board-to-board PCB connector designed for precision applications. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliability in demanding environments. With a contact rating of 3A at 700VAC, it delivers efficient power transmission. The cantilever contact type and gold plating guarantee excellent conductivity. Its right-angle orientation and clearance hole mount type offer versatile installation options. Boasting 60 positions and a pitch of 2.54mm, it enables intricate PCB connections. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. Trust in its Matte Tin termination plating for secure soldering. Elevate your electronic designs with this essential component.

