ABC30DKUI-S1243

Heilind Number:SULABC30DKUI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DKUI-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DKUI-S1243
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC30DKUI-S1243

Detailed Description

Introducing the ABC30DKUI-S1243, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures reliable power transmission. Featuring a female gender, two rows, and threaded mount type, it offers secure and stable connectivity. The Cantilever contact type with Gold plating guarantees excellent signal integrity, while the Matte Tin termination plating enhances durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent electrical requirements. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 13.97mm and width of 10.16mm, is space-efficient. With 60 positions and a tail length of 6.35mm, it accommodates multiple connections. Perfect for use in aerospace, defense, and industrial systems, the ABC30DKUI-S1243 is a reliable solution for your connectivity needs.