ABC30DKUN-S1243

Heilind Number:SULABC30DKUN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DKUN-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DKUN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULABC30DKUN-S1243

Detailed Description

The ABC30DKUN-S1243 is a high-performance PCB connector featuring PPS and Beryllium Copper construction, ensuring durability and efficient signal transmission in demanding environments. With a compact design and right-angle orientation, it is ideal for space-constrained applications. The connector, with a voltage rating of 700 VAC and amperage of 3 A, meets stringent safety and performance standards. Gold-plated contacts provide reliable connectivity, while the matte tin termination plating offers enhanced solderability. Operating within a wide temperature range of -65 to 150 °C, this connector is suitable for use in various industries. Tailored for board-to-board or card edge connections, it offers 60 positions in a dual-row layout, with a pitch of 2.54 mm (.1 in). Its tail length of 6.35 mm (.25 in) and compact dimensions of 13.97 mm (.55 in) height and 10.16 mm (.4 in) width make it versatile for different PCB designs. Trust in the ABC30DKUN-S1243 for reliable and high-speed connectivity in your electronic systems.