ABC30DKUS-S1243

Heilind Number:SULABC30DKUS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DKUS-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DKUS-S1243
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC30DKUS-S1243

Detailed Description

Introducing the ABC30DKUS-S1243, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capability, it meets the needs of power-intensive systems while maintaining signal integrity. The female gender, right-angle orientation, and side-hole mount type offer versatility in installation. Gold contact plating and cantilever contact type guarantee low contact resistance and high durability. With 60 positions and a 2.54mm pitch, it provides ample connectivity in compact spaces. Operating temperature range of -65 to 150°C ensures performance in extreme conditions. Matte Tin termination plating enhances solderability. The ABC30DKUSS1243 is the perfect choice for applications requiring rugged, high-reliability connectors.