ABC30DRAH-S93

Heilind Number:SULABC30DRAH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DRAH-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DRAH-S93
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC30DRAH-S93

Detailed Description

Featuring PPS & Beryllium Copper construction, the ABC30DRAH-S93 is a high-performance female connector designed for demanding applications. With a current rating of 3 A and voltage capacity of 700 VAC, this connector ensures reliable power transmission. Its two rows of contacts, each plated with gold for optimal conductivity, offer a total of 60 positions with a 2.54 mm pitch. The full bellow contact type and right-angle orientation provide secure and space-efficient connections. Suitable for use in harsh environments, this connector has a wide operating temperature range of -65 to 150 °C. With a clearance hole mount and thru-hole termination method, installation is convenient and secure. The connector's compact design, with a height of 10.95 mm and width of 8.38 mm, makes it ideal for board-to-board and card edge connections. Termination plating with matte tin further enhances its durability. Whether in aerospace, defense, or industrial applications, the ABC30DRAH-S93 ensures uncompromising performance.