ABC30DRAH

Heilind Number:SULABC30DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DRAH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC30DRAH

Detailed Description

Introducing the ABC30DRAH, a high-performance board-to-board PCB connector designed for critical applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage rating of 700VAC, it meets stringent industry standards. The female connector with two rows and 60 positions offers versatile connectivity options. Its right-angle orientation and clearance hole mount type make it easy to integrate into PCB designs. Gold-plated contacts and matte tin termination guarantee optimal signal transmission and corrosion resistance. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. Trust the ABC30DRAH for secure and high-speed data transmission in your mission-critical systems.