ABC30DRAI

Heilind Number:SULABC30DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DRAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DRAI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC30DRAI

Detailed Description

Introducing the ABC30DRAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it meets the stringent power requirements of industrial systems. The two-row, right-angle design and threaded mount type offer versatile installation options, while the thru-hole termination method guarantees secure connections. Gold-plated contacts and full bellow contact type ensure low contact resistance and high signal integrity. With 60 positions and a pitch of 2.54mm, it provides ample connectivity for complex PCB layouts. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. Trust the ABC30DRAI for robust and dependable board-to-board connections in your next project.