ABC30DRAN-S734

Heilind Number:SULABC30DRAN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DRAN-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DRAN-S734
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULABC30DRAN-S734

Detailed Description

Introducing the ABC30DRAN-S734, a high-performance connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this female connector ensures reliable connectivity in even the harshest environments. With an amperage rating of 3A and voltage capacity of 700VAC, it is suitable for power and signal transmission. The 2-row design with 60 positions and right-angle orientation offers versatility in PCB connections. Gold-plated Beryllium Copper contacts and Matte Tin termination guarantee optimal conductivity and durability. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for industrial and aerospace use. With a compact height of 10.95mm and width of 8.38mm, it saves space without compromising performance. Trust the ABC30DRAN-S734 for superior board-to-board and card edge connections in your critical systems.